Print Page
1,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.608 | $6.08 |
| Total Price | $6.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-FSHT005KX-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AJ2430RL
Cut Tape14AJ2430
Product RangeMF-FSHT
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMF-FSHT
Voltage Rating12V
Holding Current50mA
Trip Current250mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
12V
Trip Current
250mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-FSHT
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

