Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-FSMF035X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel13AN7952RL
Cut Tape13AN7952
Product RangeMF-FSMF Series
Your Part Number
9,271 In Stock
Need more?
6000 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3271 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.504 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 25+ | $0.473 |
| 100+ | $0.415 |
| 250+ | $0.383 |
| 500+ | $0.354 |
| 1000+ | $0.326 |
| 2500+ | $0.299 |
| 5000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-FSMF035X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel13AN7952RL
Cut Tape13AN7952
Product RangeMF-FSMF Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMF-FSMF Series
Voltage Rating6V
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6V
Trip Current
750mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Product Range
MF-FSMF Series
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-FSMF035X-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
