Print Page
29,276 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.892 | $8.92 |
| Total Price | $8.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.892 |
| 100+ | $0.838 |
| 250+ | $0.750 |
| 500+ | $0.700 |
| 1000+ | $0.654 |
| 2500+ | $0.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF300/24X-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel65T3730RL
Cut Tape65T3730
Product RangeMF-LSMF
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMF-LSMF
Voltage Rating24VDC
Holding Current3A
Trip Current5.2A
Time to Trip5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
5.2A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-LSMF
Holding Current
3A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for MF-LSMF300/24X-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

