Print Page
1,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.170 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 10+ | $0.927 |
| 25+ | $0.903 |
| 50+ | $0.878 |
| 100+ | $0.738 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSHT050KX-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ4546RL
Cut Tape30AJ4546
Product RangeMF-MSHT
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSHT
Voltage Rating30V
Holding Current500mA
Trip Current2.5A
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30V
Trip Current
2.5A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-MSHT
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

