Print Page
995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.940 |
| 25+ | $1.910 |
| 50+ | $1.870 |
| 100+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSHT125KX-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ4549RL
Cut Tape30AJ4549
Product RangeMF-MSHT
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSHT
Voltage Rating9V
Holding Current1.25A
Trip Current6.25A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
9V
Trip Current
6.25A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-MSHT
Holding Current
1.25A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

