Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-MSMF075/24-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel87W6085
Re-Reel02J2720RL
Cut Tape02J2720
Product RangeMF-MSMF Series
Your Part Number
5,158 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.568 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 25+ | $0.530 |
| 50+ | $0.498 |
| 100+ | $0.468 |
| 250+ | $0.445 |
| 500+ | $0.423 |
| 1000+ | $0.403 |
| 2500+ | $0.323 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF075/24-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel87W6085
Re-Reel02J2720RL
Cut Tape02J2720
Product RangeMF-MSMF Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangeMF-MSMF Series
Voltage Rating24VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-MSMF series PTC Resettable Fuse is compliant with AEC-Q200 Rev-C stress test qualification for passive components in automotive applications.
- 100% electrically compatible with all previous generations of 1812 SMT devices
- Surface mount packaging for automated assembly
- Standard 4532mm footprint
- Patent pending
Applications
Automotive, Industrial, Computers & Computer Peripherals, Multimedia, Automotive
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
MF-MSMF Series
Holding Current
750mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
24VDC
Trip Current
1.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MF-MSMF075/24-2
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
