Print Page
6,145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.565 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.565 |
| 10+ | $0.505 |
| 25+ | $0.477 |
| 50+ | $0.447 |
| 100+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF110/24X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel66W1995RL
Cut Tape66W1995
Product RangeMF-MSMF
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF
Voltage Rating24VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
2.2A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-MSMF
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for MF-MSMF110/24X-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

