Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-NSML350/12-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AC9028
Product RangeMF-NSML/X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3500+ | $0.623 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
$2,180.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSML350/12-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72AC9028
Product RangeMF-NSML/X Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSML/X Series
Voltage Rating12V
Holding Current3.5A
Trip Current7A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
12V
Trip Current
7A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-NSML/X Series
Holding Current
3.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MF-NSML350/12-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
