Print Page
6,769 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.460 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.460 |
| 10+ | $0.393 |
| 25+ | $0.385 |
| 50+ | $0.377 |
| 100+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF110X-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26M1562RL
Cut Tape26M1562
Product RangeMF-PSMF
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSMF
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-PSMF
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MF-PSMF110X-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

