Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-PSML260/6-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel40AH2063RL
Cut Tape40AH2063
Product RangeMF-PSML/X Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $1.210 |
| 50+ | $1.050 |
| 100+ | $0.963 |
| 250+ | $0.888 |
| 500+ | $0.799 |
| 1000+ | $0.737 |
| 2500+ | $0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSML260/6-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel40AH2063RL
Cut Tape40AH2063
Product RangeMF-PSML/X Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Thermistor MountingSMD
Product RangeMF-PSML/X Series
Voltage Rating6VDC
Holding Current2.6A
Trip Current5.2A
Time to Trip4s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Product Range
MF-PSML/X Series
Holding Current
2.6A
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
5.2A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
