Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-SM185/33-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel81AC9130
Re-Reel01H9194RL
Cut Tape01H9194
Product RangeMF-SM Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.838 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 25+ | $0.753 |
| 50+ | $0.685 |
| 100+ | $0.627 |
| 250+ | $0.587 |
| 500+ | $0.534 |
| 1000+ | $0.502 |
| 2500+ | $0.492 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.633 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM185/33-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel81AC9130
Re-Reel01H9194RL
Cut Tape01H9194
Product RangeMF-SM Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style3425 (8763 Metric)
Product RangeMF-SM Series
Voltage Rating33VDC
Holding Current1.8A
Trip Current3.6A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Product Overview
Applications
Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-SM Series
Holding Current
1.8A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
33VDC
Trip Current
3.6A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for MF-SM185/33-2
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
