Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-SM250-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel87W6095
Re-Reel05B2590RL
Cut Tape05B2590
Product RangeMF-SM Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.517 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.517 |
| 25+ | $0.482 |
| 50+ | $0.453 |
| 100+ | $0.425 |
| 250+ | $0.404 |
| 500+ | $0.384 |
| 1000+ | $0.366 |
| 2500+ | $0.294 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
| 6000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM250-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel87W6095
Re-Reel05B2590RL
Cut Tape05B2590
Product RangeMF-SM Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style3425 (8763 Metric)
Product RangeMF-SM Series
Voltage Rating15V
Holding Current2.5A
Trip Current5A
Time to Trip25s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-SM Series
Holding Current
2.5A
Time to Trip
25s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
15V
Trip Current
5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MF-SM250-2
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
