Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.863 | $8.63 |
| Total Price | $8.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.863 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMHT136-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel67W0019RL
Cut Tape67W0019
Product RangeMF-SMHT
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMF-SMHT
Voltage Rating16VDC
Holding Current1.36A
Trip Current2.72A
Time to Trip10s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16VDC
Trip Current
2.72A
Current Rating Max
100A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-SMHT
Holding Current
1.36A
Time to Trip
10s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

