Print Page
54,409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.058 | $0.00 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.084 |
| 20+ | $0.079 |
| 30+ | $0.074 |
| 50+ | $0.066 |
| 100+ | $0.061 |
| 250+ | $0.053 |
| 500+ | $0.047 |
| 1000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.058 |
| 5000+ | $0.055 |
| 10000+ | $0.049 |
| 20000+ | $0.042 |
| 30000+ | $0.036 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH2029-300YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel57AC2553
Re-Reel57AC2552RL
Cut Tape57AC2552
Product RangeMH Series
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance30ohm
DC Current Rating3A
Product RangeMH Series
DC Resistance Max0.025ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
3A
DC Resistance Max
0.025ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
MH Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MH2029-300Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

