Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoNR72AB0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y1875
Product RangeKomatsulite NR
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.550 |
| 25+ | $1.430 |
| 50+ | $1.310 |
| 100+ | $1.210 |
| 500+ | $1.010 |
| 1000+ | $0.934 |
Price for:Each
Minimum: 10
Multiple: 10
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoNR72AB0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y1875
Product RangeKomatsulite NR
Technical Datasheet
Product RangeKomatsulite NR
Fuse Current25A
Voltage Rating VAC-
Functioning Temperature72°C
Fuse TerminalsBlade
Holding Temperature40°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Komatsulite NR
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (04-Feb-2026)
Fuse Current
25A
Functioning Temperature
72°C
Holding Temperature
40°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
