Print Page
1,235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.920 | $4.60 |
| Total Price | $4.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.920 |
| 10+ | $0.818 |
| 25+ | $0.795 |
| 50+ | $0.720 |
| 100+ | $0.708 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoP-TCO-N400/12-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel38AH5868RL
Cut Tape38AH5868
Product RangeP-TCO-N
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeP-TCO-N
Voltage Rating12VDC
Holding Current4A
Trip Current10A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
12VDC
Trip Current
10A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
P-TCO-N
Holding Current
4A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

