Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PCS040-EF1301KSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel47AK6838RL Cut Tape47AK6838 |
| Product Range | PCS Series |
| Your Part Number | |
| Technical Datasheet |
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.250 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $5.590 |
| 25+ | $5.540 |
| 50+ | $5.380 |
| 100+ | $5.240 |
| 500+ | $5.000 |
| 1000+ | $4.740 |
| 2500+ | $4.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PCS040-EF1301KSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel47AK6838RL Cut Tape47AK6838 |
| Product Range | PCS Series |
| Technical Datasheet | |
| Turns Ratio | 1:40 |
| Inductance | 1.36mH |
| Primary Current | 40A |
| ET Constant | 101.6Vµs |
| Frequency Range | 1MHz |
| DC Resistance Secondary | 560mohm |
| DC Resistance Primary | 1mohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | Gull Wing |
| Product Range | PCS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 1:40 |
|---|---|
| Primary Current | 40A |
| Frequency Range | 1MHz |
| DC Resistance Primary | 1mohm |
| Transformer Terminals | Gull Wing |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 1.36mH |
|---|---|
| ET Constant | 101.6Vµs |
| DC Resistance Secondary | 560mohm |
| Transformer Mounting | Surface Mount |
| Product Range | PCS Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
