Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPCS040-EF1303KSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6840RL
Cut Tape47AK6840
Product RangePCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.450 | $9.45 |
| Total Price | $9.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 25+ | $8.940 |
| 100+ | $8.460 |
| 250+ | $7.840 |
| 500+ | $7.180 |
| 1000+ | $6.370 |
| 5000+ | $5.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCS040-EF1303KSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6840RL
Cut Tape47AK6840
Product RangePCS Series
Technical Datasheet
Turns Ratio1:60
Inductance3.06mH
Primary Current40A
ET Constant152.4Vµs
Frequency Range1MHz
DC Resistance Secondary850mohm
DC Resistance Primary1mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:60
Primary Current
40A
Frequency Range
1MHz
DC Resistance Primary
1mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
3.06mH
ET Constant
152.4Vµs
DC Resistance Secondary
850mohm
Transformer Mounting
Surface Mount
Product Range
PCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
