Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPCS040-EF1319KSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6845RL
Cut Tape47AK6845
Product RangePCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.750 | $6.75 |
| Total Price | $6.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 25+ | $5.220 |
| 100+ | $4.770 |
| 250+ | $4.630 |
| 500+ | $4.490 |
| 1000+ | $4.340 |
| 5000+ | $4.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCS040-EF1319KSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6845RL
Cut Tape47AK6845
Product RangePCS Series
Technical Datasheet
Turns Ratio1:150
Inductance19.2mH
Primary Current40A
ET Constant381Vµs
Frequency Range1MHz
DC Resistance Secondary2.25ohm
DC Resistance Primary1mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:150
Primary Current
40A
Frequency Range
1MHz
DC Resistance Primary
1mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
19.2mH
ET Constant
381Vµs
DC Resistance Secondary
2.25ohm
Transformer Mounting
Surface Mount
Product Range
PCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
