Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPEC11L-4220F-S0015Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20T1492
Product RangePEC11L Series
Your Part Number
1,315 In Stock
1,500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.250 |
| 25+ | $1.890 |
| 50+ | $1.800 |
| 100+ | $1.690 |
| 500+ | $1.630 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11L-4220F-S0015Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20T1492
Product RangePEC11L Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangePEC11L Series
Rotational Speed Max60rpm
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-25°C
Operating Temperature Max80°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PEC11L-4220F-S0015 is a 11mm low profile Incremental Encoder, 30 detents, 15 pulses, 20mm shaft length, metal flatted shaft and printed circuit board terminals.
- 360° Continuous mechanical angle
- 100MΩ Insulation resistance
- 300V Dielectric withstanding voltage
- 100000 Cycles rotational life
- IP40 Protection rating
- Push momentary switch
Applications
Audio, Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PEC11L Series
Rotational Life Cycles
100000
Shaft Type
Flatted End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
80°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-25°C
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
