Rotary Encoders :
36 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(18)
(2)
(2)
No. of Detents
=30 Detents
1
(219)
(16)
(1)
(32)
(16)
(22)
(76)
(36)
Encoder Technology
(36)
Encoder Type
(35)
(1)
Encoder Resolution
(1)
(34)
Orientation
(3)
(4)
(1)
(28)
Push Switch
(6)
(21)
(9)
Encoder Output
(36)
Encoder Mounting
(4)
(3)
(5)
(24)
Rotational Speed Max
(10)
Product Range
(1)
(2)
(4)
(2)
(4)
(1)
(2)
(4)
Packaging
(36)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.070 10+$2.530 25+$2.100 50+$1.970 100+$1.860 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | -25°C | 80°C | IP40 | - | Solder Pin | ||||||
Each | 1+$3.510 10+$3.350 25+$3.140 50+$2.890 100+$2.710 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$6.410 5+$6.070 10+$5.400 25+$5.200 50+$5.100 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
Each | 1+$7.440 10+$6.100 25+$5.640 50+$5.310 100+$5.010 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$3.900 10+$3.200 25+$2.960 50+$2.790 100+$2.630 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | 60rpm | PEC11S Series | 15000 | 2Channels | Knurled End | 9.5mm | 6mm | - | -40°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$7.090 5+$6.180 10+$5.820 25+$5.380 50+$5.080 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$8.200 5+$7.160 10+$6.730 25+$6.220 50+$5.870 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | PER56 Series | 50000 | - | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$3.420 10+$3.260 25+$3.050 50+$2.820 100+$2.640 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$5.460 10+$4.710 25+$4.540 50+$4.250 100+$4.010 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$5.830 10+$4.790 25+$4.430 50+$4.190 100+$3.950 More Pricing... | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | PER35 Series | 50000 | - | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$5.270 10+$4.330 25+$3.270 50+$3.120 100+$2.960 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$5.040 10+$4.100 25+$3.760 50+$3.540 100+$3.330 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.680 10+$2.200 25+$2.010 50+$1.920 100+$1.810 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$3.130 10+$2.860 25+$2.700 50+$2.560 100+$2.390 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$6.330 10+$6.030 25+$5.650 50+$5.220 100+$4.890 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.530 10+$2.090 25+$1.930 50+$1.820 100+$1.720 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.140 10+$1.760 25+$1.520 50+$1.450 100+$1.400 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$3.920 10+$3.740 25+$3.510 50+$3.230 100+$3.030 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC09E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
WURTH ELEKTRONIK | Each | 1+$4.300 10+$4.100 25+$3.820 50+$3.510 100+$3.280 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | WS-ENTV Series | - | 1Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
09AK6700 RoHS | Each | 1+$10.670 100+$8.870 250+$8.200 500+$7.670 1000+$7.260 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+$4.570 10+$3.750 25+$3.470 50+$3.320 100+$3.160 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | PER28 Series | 50000 | - | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
78AK7555 RoHS | Each | 1+$2.920 10+$2.380 25+$2.190 50+$2.060 100+$1.930 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | IP40 | Solder | |||||
25AK1182 RoHS | Each | 1+$9.330 100+$7.760 250+$7.170 500+$6.710 1000+$6.350 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | - | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
25AK1183 RoHS | Each | 1+$8.150 5+$7.090 10+$6.690 25+$6.190 50+$5.840 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | - | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
78AK7554 RoHS | Each | 1+$3.430 10+$3.280 25+$3.060 50+$2.830 100+$2.650 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | PEC11J Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | IP40 | Solder | |||||