Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPEC11D-4120F-H0015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AK1182
Product RangePEC11D Series
Your Part Number
822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 100+ | $7.760 |
| 250+ | $7.170 |
| 500+ | $6.710 |
| 1000+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11D-4120F-H0015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AK1182
Product RangePEC11D Series
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationReverse Horizontal
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangePEC11D Series
Rotational Life Cycles15000
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP40
IP RatingIP40
TerminationSolder Pin
SVHCLead (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Reverse Horizontal
Encoder Output
Quadrature
Product Range
PEC11D Series
No. of Channels
-
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP40
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
15000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
85°C
IP Rating
IP40
SVHC
Lead (04-Feb-2026)
Alternatives for PEC11D-4120F-H0015
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
