Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPFBR45-SP13150SCopy
Newark Part No.
Re-Reel46AK4354
Cut Tape46AK4354
Product RangePFBR45 Series
Your Part Number
186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.020 | $7.02 |
| Total Price | $7.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $5.870 |
| 25+ | $4.970 |
| 50+ | $4.830 |
| 100+ | $4.700 |
| 250+ | $4.540 |
| 500+ | $4.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPFBR45-SP13150SCopy
Newark Part No.
Re-Reel46AK4354
Cut Tape46AK4354
Product RangePFBR45 Series
Technical Datasheet
Turns Ratio2:1
Inductance1.15mH
DC Resistance0.5ohm
Isolation Voltage4.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePFBR45 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.5ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.15mH
Isolation Voltage
4.5kV
Operating Temperature Min
-40°C
Product Range
PFBR45 Series
Technical Docs (1)
Alternatives for PFBR45-SP13150S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
