Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM3700-30-RCCopy
Newark Part No.58T5027
Product RangePM3700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.870 |
| 25+ | $2.700 |
| 50+ | $2.530 |
| 100+ | $2.370 |
| 500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-30-RCCopy
Newark Part No.58T5027
Product RangePM3700 Series
Technical Datasheet
DC Current Rating5.5A
Inductance750µH
DC Resistance Max0.012ohm
Product RangePM3700 Series
Impedance-
Common Mode Filter Case17.78mm x 11.43mm
Inductor Case / Package-
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5.5A
DC Resistance Max
0.012ohm
Impedance
-
Inductor Case / Package
-
Product Width
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Inductance
750µH
Product Range
PM3700 Series
Common Mode Filter Case
17.78mm x 11.43mm
Product Length
17.78mm
Product Height
0mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
