Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM3700-50-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel63K2825
Re-Reel63K2824RL
Cut Tape63K2824
Product RangePM3700 Series
Your Part Number
533 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 25+ | $3.660 |
| 100+ | $3.450 |
| 250+ | $3.160 |
| 500+ | $2.860 |
| 1000+ | $2.490 |
| 5000+ | $1.910 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $1.970 |
| 600+ | $1.880 |
| 1000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-50-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel63K2825
Re-Reel63K2824RL
Cut Tape63K2824
Product RangePM3700 Series
Technical Datasheet
DC Current Rating3.5A
Inductance2mH
DC Resistance Max0.03ohm
Product RangePM3700 Series
Impedance-
Common Mode Filter Case17.78mm x 11.43mm
Inductor Case / PackageSMD
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PM3700 series SMD Common Mode Choke suitable for filtering and common mode applications.
- Formerly JW Miller model
- Current rating up to 7A
- Compact size
Applications
Industrial
Technical Specifications
DC Current Rating
3.5A
DC Resistance Max
0.03ohm
Impedance
-
Inductor Case / Package
SMD
Product Width
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Inductance
2mH
Product Range
PM3700 Series
Common Mode Filter Case
17.78mm x 11.43mm
Product Length
17.78mm
Product Height
0mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM3700-50-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
