Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPOE012-EP13033SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AK7507RL
Cut Tape59AK7507
Product RangePOE-EP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.830 | $5.83 |
| Total Price | $5.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPOE012-EP13033SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel59AK7507RL
Cut Tape59AK7507
Product RangePOE-EP Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio2.77:1, 9:1, 4.5:1
Inductance133µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangePOE-EP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
PoE
Turns Ratio
2.77:1, 9:1, 4.5:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
POE-EP Series
No. of Ports
1 Port
Inductance
133µH
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
