Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPOE012-PD13120SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59AK7509
Product RangePOE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.660 |
| 25+ | $3.270 |
| 50+ | $3.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPOE012-PD13120SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59AK7509
Product RangePOE-PD Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio2:1
Inductance127µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangePOE-PD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
PoE
Turns Ratio
2:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
POE-PD Series
No. of Ports
1 Port
Inductance
127µH
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
