Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPRS12R-4025K-103B1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AK9121
Product RangePRS12R Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $2.690 |
| 250+ | $2.490 |
| 500+ | $2.330 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 100
Multiple: 100
$269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPRS12R-4025K-103B1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AK9121
Product RangePRS12R Series
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePRS12R Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeKnurled
Shaft Length25mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length11mm
Product Width35.5mm
Product Height15.7mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
11mm
Product Height
15.7mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PRS12R Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
35.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Alternatives for PRS12R-4025K-103B1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
