Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PT61018PELCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel67X3733RL Cut Tape67X3733 |
| Your Part Number | |
| Technical Datasheet |
3,250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.350 |
| 25+ | $1.230 |
| 50+ | $1.130 |
| 100+ | $1.050 |
| 250+ | $0.996 |
| 500+ | $0.917 |
| 2500+ | $0.849 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PT61018PELCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel67X3733RL Cut Tape67X3733 |
| Technical Datasheet | |
| Compatible With | 10/100 Base-T |
| No. of Ports | 1 Port |
| Turns Ratio | 1CT:1CT |
| Inductance | 350µH |
| Isolation Voltage | 1.5kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Compatible With | 10/100 Base-T |
|---|---|
| Turns Ratio | 1CT:1CT |
| Isolation Voltage | 1.5kV |
| Operating Temperature Min | -40°C |
| Product Range | - |
| No. of Ports | 1 Port |
|---|---|
| Inductance | 350µH |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
