Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPT61020ELCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel76T0604
Cut Tape76T0604
Product RangePT61020 Series
Your Part Number
4,144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.190 | $3.19 |
| Total Price | $3.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPT61020ELCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel76T0604
Cut Tape76T0604
Product RangePT61020 Series
Technical Datasheet
Compatible With10/100/1000 Base-T PoE
Transformer Type10/100/1000 Base-T, PoE
No. of Ports4 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePT61020 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PT61020EL is a LAN 10/100/1000 Base-T transformer module. It is designed for long haul gigabit Ethernet 10/100/1000 base-T full duplex applications.
- Compliant with IEEE802.3ab draft standards for 1000 Base-T
- Low profile surface mount packaging designed for reflow process (245° peak)
- Supports 4 pairs of category 5 UTP cables
- Inductance of 350µH minimum with 8mA DC bias at 100KHz, 0.2V
- Leakage Inductance of 0.50µH max at 100KHz, 0.2V
- DC Resistance of 0.90 ohm max
- Insertion loss of 0.3-100MHz
- Turns ratio of 1 CT:1±5 %
- Isolation Hi-pot of 1500VAC, 1mA, 1sec
- Extended temperature
Technical Specifications
Compatible With
10/100/1000 Base-T PoE
No. of Ports
4 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Transformer Type
10/100/1000 Base-T, PoE
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
PT61020 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
