Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTD902-2015K-B103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 32K6325 |
| Product Range | PTD90 Series |
| Your Part Number | |
| Technical Datasheet |
784 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 25+ | $2.060 |
| 100+ | $1.900 |
| 250+ | $1.840 |
| 500+ | $1.770 |
| 1000+ | $1.670 |
| 2500+ | $1.540 |
| 5000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTD902-2015K-B103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 32K6325 |
| Product Range | PTD90 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 50mW |
| Resistance Tolerance | ± 20% |
| Product Range | PTD90 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 6mm |
| No. of Gangs | 2 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 15mm |
| Temperature Coefficient | - |
| Potentiometer Type | - |
| Resistor Technology | - |
| Potentiometer Terminals | PC Pin |
| Resistor Case / Package | - |
| Product Length | 24.65mm |
| Product Width | 9.5mm |
| Product Height | 11.3mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 2 |
| Shaft Length | 15mm |
| Potentiometer Type | - |
| Potentiometer Terminals | PC Pin |
| Product Length | 24.65mm |
| Product Height | 11.3mm |
| Operating Temperature Max | 50°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 50mW |
| Product Range | PTD90 Series |
| Shaft Diameter | 6mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | - |
| Resistor Technology | - |
| Resistor Case / Package | - |
| Product Width | 9.5mm |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
