Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS1-026C-HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AK1805RL
Cut Tape51AK1805
Product RangePTVS1-xxxC-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.430 | $4.43 |
| Total Price | $4.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 50+ | $2.970 |
| 100+ | $2.690 |
| 250+ | $2.650 |
| 500+ | $2.600 |
| 1000+ | $2.370 |
| 2500+ | $2.360 |
| 5000+ | $2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS1-026C-HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AK1805RL
Cut Tape51AK1805
Product RangePTVS1-xxxC-H Series
Technical Datasheet
Product RangePTVS1-xxxC-H Series
TVS PolarityBidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max30V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage28V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PTVS1-xxxC-H Series
Reverse Standoff Voltage
26V
Diode Case Style
DFN
Minimum Breakdown Voltage
28V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
30V
No. of Pins
2Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
