Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS1-029C-HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AK1806RL
Cut Tape51AK1806
Product RangePTVS1-xxxC-H Series
Your Part Number
521 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.490 | $4.49 |
| Total Price | $4.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 50+ | $3.130 |
| 100+ | $2.820 |
| 250+ | $2.690 |
| 500+ | $2.590 |
| 1000+ | $2.540 |
| 2500+ | $2.490 |
| 5000+ | $2.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS1-029C-HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AK1806RL
Cut Tape51AK1806
Product RangePTVS1-xxxC-H Series
Technical Datasheet
Product RangePTVS1-xxxC-H Series
TVS PolarityBidirectional
Reverse Standoff Voltage29V
Clamping Voltage Max34V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage32V
Maximum Breakdown Voltage35V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PTVS1-xxxC-H Series
Reverse Standoff Voltage
29V
Diode Case Style
DFN
Minimum Breakdown Voltage
32V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
34V
No. of Pins
2Pins
Maximum Breakdown Voltage
35V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
