Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-10R0FECopy
Newark Part No.
Re-Reel99AM6672
Cut Tape99AM6672
Product RangePWR263S-35 Series
Your Part Number
721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.710 | $6.71 |
| Total Price | $6.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $4.710 |
| 25+ | $4.160 |
| 50+ | $3.830 |
| 100+ | $3.500 |
| 500+ | $2.970 |
| 1000+ | $2.720 |
| 2500+ | $2.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-10R0FECopy
Newark Part No.
Re-Reel99AM6672
Cut Tape99AM6672
Product RangePWR263S-35 Series
Resistance10ohm
Resistance Tolerance± 1%
Power Rating35W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangePWR263S-35 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length10.1mm
Product Width8.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
35W
Resistor Technology
Thick Film
Product Range
PWR263S-35 Series
Voltage Rating
250V
Product Width
8.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for PWR263S-35-10R0FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
