Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL181S-124J-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN7982
Product RangeRL181S Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 25+ | $1.100 |
| 100+ | $0.972 |
| 250+ | $0.886 |
| 500+ | $0.848 |
| 1000+ | $0.800 |
| 2500+ | $0.787 |
| 5000+ | $0.777 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL181S-124J-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN7982
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance120mH
DC Current Rating8mA
DC Resistance Max97ohm
Inductance Tolerance± 5%
Self Resonant Frequency90kHz
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
RL181S Series
DC Current Rating
8mA
Inductance Tolerance
± 5%
SVHC
No SVHC (20-Jun-2016)
Inductance
120mH
DC Resistance Max
97ohm
Self Resonant Frequency
90kHz
Alternatives for RL181S-124J-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
