Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL181S-124J-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH5878
Product RangeRL181S Series
Your Part Number
1,667 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 25+ | $1.380 |
| 100+ | $1.240 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL181S-124J-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH5878
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance120mH
DC Current Rating8mA
DC Resistance Max97ohm
Inductance Tolerance± 5%
Self Resonant Frequency90kHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL181S Series
DC Current Rating
8mA
Inductance Tolerance
± 5%
SVHC
No SVHC (04-Feb-2026)
Inductance
120mH
DC Resistance Max
97ohm
Self Resonant Frequency
90kHz
Alternatives for RL181S-124J-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
