Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL622-100K-RCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86K3358
Product RangeRL622 Series
Your Part Number
1,407 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.765 |
| 25+ | $0.743 |
| 50+ | $0.721 |
| 100+ | $0.680 |
| 500+ | $0.593 |
| 1000+ | $0.560 |
| 2500+ | $0.518 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-100K-RCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86K3358
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance10µH
DC Current Rating3A
DC Resistance Max0.045ohm
Inductance Tolerance± 10%
Self Resonant Frequency14MHz
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RL622-100K-RC is a radial-leaded RF Choke with ferrite core, enameled copper wire and Sn terminal coating. It offers value code on side of inductor marking.
- -55 to 105°C Operating temperature range
Applications
Industrial, Signal Processing, Power Management, Computers & Computer Peripherals
Technical Specifications
Product Range
RL622 Series
DC Current Rating
3A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
10µH
DC Resistance Max
0.045ohm
Self Resonant Frequency
14MHz
Technical Docs (3)
Alternatives for RL622-100K-RC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
