Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL622-104K-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T5071
Product RangeRL622 Series
Your Part Number
920 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.190 |
| 25+ | $1.100 |
| 50+ | $1.010 |
| 100+ | $0.904 |
| 500+ | $0.810 |
| 1000+ | $0.717 |
| 2500+ | $0.671 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-104K-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T5071
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance100mH
Inductor ConstructionUnshielded
RMS Current (Irms)20mA
DC Current Rating20mA
DC Resistance Max235ohm
Inductance Tolerance± 10%
Self Resonant Frequency100kHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
DC Current Rating
20mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
100mH
RMS Current (Irms)
20mA
DC Resistance Max
235ohm
Self Resonant Frequency
100kHz
Alternatives for RL622-104K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
