Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL622-3R3K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K3384
Product RangeRL622 Series
Your Part Number
5,640 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.781 |
| 25+ | $0.759 |
| 50+ | $0.736 |
| 100+ | $0.612 |
| 500+ | $0.554 |
| 1000+ | $0.551 |
| 2500+ | $0.521 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-3R3K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K3384
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance3.3µH
DC Current Rating5.5A
DC Resistance Max25mohm
Inductance Tolerance± 10%
Self Resonant Frequency79MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
5.5A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
3.3µH
DC Resistance Max
25mohm
Self Resonant Frequency
79MHz
Technical Docs (3)
Alternatives for RL622-3R3K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
