Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB1112V4-222JCopy
Newark Part No.78AK8212
Product RangeRLB1112V4 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.979 |
| 25+ | $0.873 |
| 50+ | $0.852 |
| 100+ | $0.831 |
| 250+ | $0.780 |
| 500+ | $0.734 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1112V4-222JCopy
Newark Part No.78AK8212
Product RangeRLB1112V4 Series
Product RangeRLB1112V4 Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)350mA
Saturation Current (Isat)330mA
DC Resistance Max2.75ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB1112V4 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
330mA
Inductance Tolerance
± 5%
Inductance
2.2mH
RMS Current (Irms)
350mA
DC Resistance Max
2.75ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
