Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB9012-152KLCopy
Newark Part No.
Re-Reel49AM1376
Cut Tape49AM1376
Product RangeRLB9012 Series
Your Part Number
2,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.479 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.479 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-152KLCopy
Newark Part No.
Re-Reel49AM1376
Cut Tape49AM1376
Product RangeRLB9012 Series
Product RangeRLB9012 Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)430mA
Saturation Current (Isat)-
DC Resistance Max3.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
430mA
DC Resistance Max
3.8ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB9012-152KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
