Print Page
5,002 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.090 | $10.90 |
| Total Price | $10.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.090 |
| 100+ | $1.000 |
| 250+ | $0.896 |
| 500+ | $0.837 |
| 1000+ | $0.782 |
| 2500+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SC72AAACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel99AC9541RL Cut Tape99AC9541 |
| Product Range | SC |
| Technical Datasheet | |
| Product Range | SC |
| Fuse Current | 25A |
| Voltage Rating VAC | - |
| Functioning Temperature | 72°C |
| Fuse Terminals | SMD |
| Holding Temperature | 40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SC |
|---|---|
| Voltage Rating VAC | - |
| Fuse Terminals | SMD |
| SVHC | No SVHC (04-Feb-2026) |
| Fuse Current | 25A |
|---|---|
| Functioning Temperature | 72°C |
| Holding Temperature | 40°C |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

