Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0403AT-220MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AM4732RL
Cut Tape49AM4732
Product RangeSDE0403AT Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.665 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.665 |
| 10+ | $0.558 |
| 15+ | $0.527 |
| 25+ | $0.496 |
| 50+ | $0.483 |
| 125+ | $0.470 |
| 250+ | $0.441 |
| 500+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0403AT-220MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AM4732RL
Cut Tape49AM4732
Product RangeSDE0403AT Series
Inductance22µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)950mA
Product RangeSDE0403AT Series
Inductor Case / Package-
DC Resistance Max0.351ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDE0403AT Series
DC Resistance Max
0.351ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
