Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-331KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47Y7188RL
Cut Tape47Y7188
Product RangeSDR0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.554 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 25+ | $0.465 |
| 100+ | $0.392 |
| 250+ | $0.384 |
| 500+ | $0.376 |
| 1000+ | $0.368 |
| 2500+ | $0.361 |
| 5000+ | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-331KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47Y7188RL
Cut Tape47Y7188
Product RangeSDR0503 Series
Inductance330µH
RMS Current (Irms)210mA
Inductor ConstructionUnshielded
Saturation Current (Isat)280mA
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeSDR0503 Series
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
3.3ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
280mA
Product Range
SDR0503 Series
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
