Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-102KLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J8153
Product RangeSDR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $0.451 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$541.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-102KLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J8153
Product RangeSDR0604 Series
Inductance1mH
RMS Current (Irms)120mA
Saturation Current (Isat)120mA
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max6.8ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
1mH
Saturation Current (Isat)
120mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
120mA
Product Range
SDR0604 Series
DC Resistance Max
6.8ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for SDR0604-102KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
