Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-221KLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel83R8852
Re-Reel61J8164RL
Cut Tape61J8164
Product RangeSDR0604 Series
Your Part Number
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.230 | $0.00 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 25+ | $0.379 |
| 100+ | $0.320 |
| 250+ | $0.314 |
| 500+ | $0.308 |
| 1000+ | $0.301 |
| 2500+ | $0.295 |
| 5000+ | $0.289 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.230 |
| 2000+ | $0.227 |
| 3200+ | $0.223 |
| 6000+ | $0.220 |
| 12000+ | $0.217 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-221KLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel83R8852
Re-Reel61J8164RL
Cut Tape61J8164
Product RangeSDR0604 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)350mA
Inductor ConstructionUnshielded
Product RangeSDR0604 Series
Saturation Current (Isat)440mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max1.57ohm
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Saturation Current (Isat)
440mA
Inductor Case / Package
-
DC Resistance Max
1.57ohm
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
350mA
Product Range
SDR0604 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductance Tolerance
± 10%
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SDR0604-221KL
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
