Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-270YLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel59AM3120RL
Cut Tape59AM3120
Product RangeSDR0604 Series
Your Part Number
1,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.476 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 25+ | $0.390 |
| 100+ | $0.326 |
| 250+ | $0.274 |
| 500+ | $0.255 |
| 1000+ | $0.232 |
| 2500+ | $0.227 |
| 5000+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-270YLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel59AM3120RL
Cut Tape59AM3120
Product RangeSDR0604 Series
Inductance27µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Product RangeSDR0604 Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.22ohm
Inductance Tolerance± 15%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
DC Resistance Max
0.22ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 15%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR0604-270YL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
