Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-2R5MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7173RL
Cut Tape06X7173
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.821 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.821 |
| 25+ | $0.707 |
| 100+ | $0.631 |
| 250+ | $0.613 |
| 500+ | $0.492 |
| 1000+ | $0.491 |
| 2500+ | $0.489 |
| 5000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-2R5MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7173RL
Cut Tape06X7173
Product RangeSDR1006 Series
Inductance2.5µH
RMS Current (Irms)6A
Inductor ConstructionUnshielded
Saturation Current (Isat)12A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
-
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
6A
Saturation Current (Isat)
12A
Product Range
SDR1006 Series
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
