Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-102KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41Y1385
Product RangeSDR1307 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.909 |
| 25+ | $0.761 |
| 100+ | $0.638 |
| 250+ | $0.626 |
| 500+ | $0.613 |
| 1000+ | $0.601 |
| 5000+ | $0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-102KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41Y1385
Product RangeSDR1307 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)650mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Power Inductor Case13mm x 13mm x 7mm
Product RangeSDR1307 Series
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 13mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Saturation Current (Isat)
1A
Product Range
SDR1307 Series
DC Resistance Max
1.6ohm
Product Length
13mm
Product Height
7mm
Technical Docs (3)
Alternatives for SDR1307-102KL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
