Print Page
8,274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.661 | $6.61 |
| Total Price | $6.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.661 |
| 100+ | $0.625 |
| 250+ | $0.559 |
| 500+ | $0.522 |
| 1000+ | $0.488 |
| 2500+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402S050-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel06X7375RL
Cut Tape06X7375
Product RangeSF-0402S
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeSF-0402S
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
SF-0402S
Breaking Capacity Current DC
35A
Technical Docs (1)
Alternatives for SF-0402S050-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

